Series Voltage Reference IC Fixed 4.5V V ±0.22% 30 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 4.5V V ±0.22% 30 mA 8-SOIC
Introducing Power by Linear

REF194GSZ

DigiKey Part Number
505-REF194GSZ-ND
Manufacturer
Manufacturer Product Number
REF194GSZ
Description
IC VREF SERIES 0.22% 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 4.5V V ±0.22% 30 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
REF194GSZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tube
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
4.5V
Current - Output
30 mA
Tolerance
±0.22%
Temperature Coefficient
25ppm/°C
Noise - 0.1Hz to 10Hz
45µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
4.75V ~ 15V
Current - Supply
45µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,26000 €5,26 €
104,03700 €40,37 €
983,39857 €333,06 €
1963,27281 €641,47 €
2943,20976 €943,67 €
5883,11735 €1.833,00 €
1.0783,05002 €3.287,92 €
2.5482,97221 €7.573,19 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,26000 €
Unit Price with VAT:6,25940 €