Series Voltage Reference IC Fixed 4.5V V ±0.22% 30 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 4.5V V ±0.22% 30 mA 8-SOIC
Introducing Power by Linear

REF194GSZ-REEL

DigiKey Part Number
REF194GSZ-REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
REF194GSZ-REEL
Description
IC VREF SERIES 0.22% 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 4.5V V ±0.22% 30 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
REF194GSZ-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
25ppm/°C
Manufacturer
Analog Devices Inc.
Noise - 0.1Hz to 10Hz
45µVp-p
Series
Voltage - Input
4.75V ~ 15V
Packaging
Tape & Reel (TR)
Current - Supply
45µA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Series
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Output (Min/Fixed)
4.5V
Supplier Device Package
8-SOIC
Current - Output
30 mA
Base Product Number
Tolerance
±0.22%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5003,02485 €7.562,12 €
Manufacturers Standard Package
Unit Price without VAT:3,02485 €
Unit Price with VAT:3,59957 €