


REF192FS | |
|---|---|
DigiKey Part Number | REF192FS-ND |
Manufacturer | |
Manufacturer Product Number | REF192FS |
Description | IC VREF SERIES 0.2% 8SOIC |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.2% 30 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | REF192FS Models |
Category | Temperature Coefficient 10ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 25µVp-p |
Series | Voltage - Input 3V ~ 15V |
Packaging Tube | Current - Supply 45µA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Series | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 8-SOIC |
Current - Output 30 mA | Base Product Number |
Tolerance ±0.2% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REF192FSZ | Analog Devices Inc. | 109 | 505-REF192FSZ-ND | 7,32000 € | Direct |


