


REF02Z | |
|---|---|
DigiKey Part Number | REF02Z-ND |
Manufacturer | |
Manufacturer Product Number | REF02Z |
Description | IC VREF SERIES 0.5% 8CERDIP |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.5% 10 mA 8-CERDIP |
Datasheet | Datasheet |
EDA/CAD Models | REF02Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 10 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 25ppm/°C | |
Noise - 0.1Hz to 10Hz | 15µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 8V ~ 36V | |
Current - Supply | 1.4mA | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 8-CERDIP | |
Base Product Number |

