


REF02HSZ | |
|---|---|
DigiKey Part Number | REF02HSZ-ND |
Manufacturer | |
Manufacturer Product Number | REF02HSZ |
Description | IC VREF SERIES 0.5% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.5% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | REF02HSZ Models |
Category | Temperature Coefficient 25ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 15µVp-p |
Series | Voltage - Input 8V ~ 36V |
Packaging Tube | Current - Supply 1.4mA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Series | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 8-SOIC |
Current - Output 10 mA | Base Product Number |
Tolerance ±0.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,23000 € | 8,23 € |
| 10 | 6,40700 € | 64,07 € |
| 98 | 5,45714 € | 534,80 € |
| 196 | 5,27000 € | 1.032,92 € |
| 294 | 5,17626 € | 1.521,82 € |
| 588 | 5,03883 € | 2.962,83 € |
| 1.078 | 4,93871 € | 5.323,93 € |
| Unit Price without VAT: | 8,23000 € |
|---|---|
| Unit Price with VAT: | 9,79370 € |









