Direct
Similar




REF02HN8 | |
|---|---|
DigiKey Part Number | REF02HN8-ND |
Manufacturer | |
Manufacturer Product Number | REF02HN8 |
Description | IC VREF SERIES 0.5% 8DIP |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.5% 20 mA 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | REF02HN8 Models |
Category | Temperature Coefficient 25ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 10µVp-p |
Series | Voltage - Input 7V ~ 40V |
Packaging Tube | Current - Supply 1.4mA |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Series | Mounting Type Through Hole |
Output Type Fixed | Package / Case 8-DIP (0.300", 7.62mm) |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 8-PDIP |
Current - Output 20 mA | Base Product Number |
Tolerance ±0.5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REF02HN8#PBF | Analog Devices Inc. | 15 | REF02HN8#PBF-ND | 8,77000 € | Direct |
| LT1236CCN8-5#PBF | Analog Devices Inc. | 164 | LT1236CCN8-5#PBF-ND | 5,77000 € | Similar |
| REF02CPZ | Analog Devices Inc. | 2.922 | REF02CPZ-ND | 5,90000 € | Similar |
| REF02HPZ | Analog Devices Inc. | 2.490 | 505-REF02HPZ-ND | 9,71000 € | Similar |



