
REF02CH | |
|---|---|
DigiKey Part Number | REF02CH-ND |
Manufacturer | |
Manufacturer Product Number | REF02CH |
Description | IC VREF SERIES 5V TO-5 |
Customer Reference | |
Detailed Description | Series Voltage Reference IC 5V V ±1% TO-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Reference Type | Series | |
Voltage - Output (Min/Fixed) | 5V | |
Tolerance | ±1% | |
Mounting Type | Through Hole | |
Package / Case | TO-205-8, TO-5-8 Metal Can | |
Supplier Device Package | TO-5 | |
Base Product Number |

