Series Voltage Reference IC 10V V ±0.5% 8-CERDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF01J8

DigiKey Part Number
REF01J8-ND
Manufacturer
Manufacturer Product Number
REF01J8
Description
IC VREF SERIES 10V 8CDIP
Customer Reference
Detailed Description
Series Voltage Reference IC 10V V ±0.5% 8-CERDIP
Product Attributes
Filter Similar Products
Category
Voltage - Output (Min/Fixed)
10V
Manufacturer
Analog Devices Inc.
Tolerance
±0.5%
Series
Mounting Type
Through Hole
Packaging
Tube
Package / Case
8-CDIP (0.300", 7.62mm)
Part Status
Obsolete
Supplier Device Package
8-CERDIP
Reference Type
Series
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.