Series Voltage Reference IC Fixed 10V V ±0.5% 10 mA 8-CERDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 10V V ±0.5% 10 mA 8-CERDIP
Introducing Power by Linear

REF01HZ

DigiKey Part Number
REF01HZ-ND
Manufacturer
Manufacturer Product Number
REF01HZ
Description
IC VREF SERIES 0.5% 8CERDIP
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 10V V ±0.5% 10 mA 8-CERDIP
Datasheet
 Datasheet
EDA/CAD Models
REF01HZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
25ppm/°C
Manufacturer
Analog Devices Inc.
Noise - 0.1Hz to 10Hz
30µVp-p
Series
Voltage - Input
13V ~ 33V
Packaging
Tube
Current - Supply
1.4mA
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Series
Mounting Type
Through Hole
Output Type
Fixed
Package / Case
8-CDIP (0.300", 7.62mm)
Voltage - Output (Min/Fixed)
10V
Supplier Device Package
8-CERDIP
Current - Output
10 mA
Base Product Number
Tolerance
±0.5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.