REF01HN8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 8,77000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.305
Unit Price: 5,90000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 370
Unit Price: 8,21000 €
Datasheet
Series Voltage Reference IC Fixed 10V V ±0.5% 20 mA 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 10V V ±0.5% 20 mA 8-PDIP
8 PDIP
Introducing Power by Linear

REF01HN8

DigiKey Part Number
REF01HN8-ND
Manufacturer
Manufacturer Product Number
REF01HN8
Description
IC VREF SERIES 0.5% 8DIP
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 10V V ±0.5% 20 mA 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
REF01HN8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
25ppm/°C
Manufacturer
Analog Devices Inc.
Noise - 0.1Hz to 10Hz
20µVp-p
Series
Voltage - Input
12V ~ 40V
Packaging
Tube
Current - Supply
1.4mA
Part Status
Discontinued at DigiKey
Operating Temperature
0°C ~ 70°C (TA)
Reference Type
Series
Mounting Type
Through Hole
Output Type
Fixed
Package / Case
8-DIP (0.300", 7.62mm)
Voltage - Output (Min/Fixed)
10V
Supplier Device Package
8-PDIP
Current - Output
20 mA
Base Product Number
Tolerance
±0.5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
REF01HN8#PBFAnalog Devices Inc.0REF01HN8#PBF-ND8,77000 €Direct
REF01CPZAnalog Devices Inc.1.305REF01CPZ-ND5,90000 €Similar
REF01HPZAnalog Devices Inc.370REF01HPZ-ND8,21000 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes