Series Voltage Reference IC Fixed 10V V ±0.3% 10 mA 8-CERDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 10V V ±0.3% 10 mA 8-CERDIP
Introducing Power by Linear

REF01EZ

DigiKey Part Number
REF01EZ-ND
Manufacturer
Manufacturer Product Number
REF01EZ
Description
IC VREF SERIES 0.3% 8CERDIP
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 10V V ±0.3% 10 mA 8-CERDIP
Datasheet
 Datasheet
EDA/CAD Models
REF01EZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
10V
Current - Output
10 mA
Tolerance
±0.3%
Temperature Coefficient
8.5ppm/°C
Noise - 0.1Hz to 10Hz
30µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
13V ~ 33V
Current - Supply
1.4mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
8-CDIP (0.300", 7.62mm)
Supplier Device Package
8-CERDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.