
REF01EJ8 | |
|---|---|
DigiKey Part Number | REF01EJ8-ND |
Manufacturer | |
Manufacturer Product Number | REF01EJ8 |
Description | IC VREF SERIES 10V 8CDIP |
Customer Reference | |
Detailed Description | Series Voltage Reference IC 10V V ±0.3% 8-CERDIP |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) 10V |
Manufacturer Analog Devices Inc. | Tolerance ±0.3% |
Series | Mounting Type Through Hole |
Packaging Tube | Package / Case 8-CDIP (0.300", 7.62mm) |
Part Status Obsolete | Supplier Device Package 8-CERDIP |
Reference Type Series | Base Product Number |

