
REF01EH | |
|---|---|
DigiKey Part Number | REF01EH-ND |
Manufacturer | |
Manufacturer Product Number | REF01EH |
Description | IC VREF SERIES 10V TO-5 |
Customer Reference | |
Detailed Description | Series Voltage Reference IC 10V V ±0.3% TO-5 |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) 10V |
Manufacturer Analog Devices Inc. | Tolerance ±0.3% |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case TO-205-8, TO-5-8 Metal Can |
Part Status Obsolete | Supplier Device Package TO-5 |
Reference Type Series | Base Product Number |

