Direct
Similar
Similar
Similar
Similar
Similar
Similar



REF01CS-REEL | |
|---|---|
DigiKey Part Number | REF01CS-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | REF01CS-REEL |
Description | IC VREF SERIES 1% 8SOIC |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 10V V ±1% 8 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | REF01CS-REEL Models |
Category | Temperature Coefficient 65ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 30µVp-p |
Series | Voltage - Input 13V ~ 33V |
Packaging Tape & Reel (TR) | Current - Supply 1.6mA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Series | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 10V | Supplier Device Package 8-SOIC |
Current - Output 8 mA | Base Product Number |
Tolerance ±1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REF01CSZ-REEL | Analog Devices Inc. | 3.664 | REF01CSZ-REELCT-ND | 4,39000 € | Direct |
| MAX674CSA+ | Analog Devices Inc./Maxim Integrated | 0 | 505-MAX674CSA+-ND | 6,17440 € | Similar |
| REF01CESA+ | Analog Devices Inc./Maxim Integrated | 0 | REF01CESA+-ND | 5,30000 € | Similar |
| REF01CESA+T | Analog Devices Inc./Maxim Integrated | 0 | REF01CESA+T-ND | 3,31149 € | Similar |
| REF01CSA+ | Analog Devices Inc./Maxim Integrated | 1.111 | REF01CSA+-ND | 5,30000 € | Similar |




