


REF01CJ | |
|---|---|
DigiKey Part Number | REF01CJ-ND |
Manufacturer | |
Manufacturer Product Number | REF01CJ |
Description | IC VREF SERIES 1% TO99-8 |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 10V V ±1% 8 mA TO-99-8 |
Datasheet | Datasheet |
EDA/CAD Models | REF01CJ Models |
Category | Temperature Coefficient 65ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 35µVp-p |
Series | Voltage - Input 13V ~ 33V |
Packaging Bulk | Current - Supply 1.6mA |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Series | Mounting Type Through Hole |
Output Type Fixed | Package / Case TO-99-8 Metal Can |
Voltage - Output (Min/Fixed) 10V | Supplier Device Package TO-99-8 |
Current - Output 8 mA | Base Product Number |
Tolerance ±1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 35,22750 € | 14.091,00 € |
| Unit Price without VAT: | 35,22750 € |
|---|---|
| Unit Price with VAT: | 41,92073 € |

