
REF01AJ8 | |
|---|---|
DigiKey Part Number | REF01AJ8-ND |
Manufacturer | |
Manufacturer Product Number | REF01AJ8 |
Description | IC VREF SERIES 10V 8CDIP |
Customer Reference | |
Detailed Description | Series Voltage Reference IC 10V V 8-CERDIP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Reference Type | Series | |
Voltage - Output (Min/Fixed) | 10V | |
Mounting Type | Through Hole | |
Package / Case | 8-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 8-CERDIP | |
Base Product Number |

