



RAPID-NI-V2003 | |
|---|---|
DigiKey Part Number | 1108-1008-ND |
Manufacturer | |
Manufacturer Product Number | RAPID-NI-V2003 |
Description | CNTRLLR ETHERNET IEEE 802.3 MOD |
Customer Reference | |
Detailed Description | Ethernet Controller IEEE 802.3 UART Interface Module |
Datasheet | Datasheet |
Category | Interface UART |
Manufacturer Analog Devices Inc. | Standards IEEE 802.3 |
Series | Voltage - Supply 3.3V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Package / Case Module |
Protocol Ethernet | Supplier Device Package Module |
Function Controller |

