Direct

OP482ACBZ-RL | |
|---|---|
DigiKey Part Number | OP482ACBZ-RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OP482ACBZ-RL |
Description | IC OPAMP JFET 4 CIRCUIT 14WLCSP |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-WLCSP (1.128x2.123) |
Datasheet | Datasheet |
EDA/CAD Models | OP482ACBZ-RL Models |
Category | Current - Supply 210µA (x4 Channels) |
Mfr | Current - Output / Channel 10 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 9 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 9V/µs | Package / Case 14-UFBGA, WLCSP |
Gain Bandwidth Product 4 MHz | Supplier Device Package 14-WLCSP (1.128x2.123) |
Current - Input Bias 3 pA | Base Product Number |
Voltage - Input Offset 200 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OP482ACBZ-R7 | Analog Devices Inc. | 6.000 | OP482ACBZ-R7TR-ND | 7,04435 € | Direct |


