Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

OP282GS | |
|---|---|
DigiKey Part Number | OP282GS-ND |
Manufacturer | |
Manufacturer Product Number | OP282GS |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP282GS Models |
Category | Current - Supply 210µA (x2 Channels) |
Mfr | Current - Output / Channel 10 mA |
Packaging Tube | Voltage - Supply Span (Min) 9 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 9V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 4 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 3 pA | Base Product Number |
Voltage - Input Offset 200 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OP282GSZ | Analog Devices Inc. | 0 | 505-OP282GSZ-ND | 3,96000 € | Direct |
| LT1057IS8#PBF | Analog Devices Inc. | 430 | LT1057IS8#PBF-ND | 8,14000 € | Similar |
| LT1057IS8#TRPBF | Analog Devices Inc. | 5.277 | 505-LT1057IS8#TRPBFCT-ND | 8,14000 € | Similar |
| LT1057S8#PBF | Analog Devices Inc. | 935 | 505-LT1057S8#PBF-ND | 7,14000 € | Similar |
| LT1057S8#TRPBF | Analog Devices Inc. | 3.358 | LT1057S8#TRPBFCT-ND | 7,14000 € | Similar |






