OP282GS-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 3,89000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 433
Unit Price: 8,24000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.977
Unit Price: 7,90000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.331
Unit Price: 7,01000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.584
Unit Price: 7,01000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 429
Unit Price: 11,19000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 6,52617 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 684
Unit Price: 13,07000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 7,71805 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.822
Unit Price: 0,12000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.270
Unit Price: 0,96000 €
Datasheet

Similar


STMicroelectronics
In Stock: 18.511
Unit Price: 0,60000 €
Datasheet

Similar


STMicroelectronics
In Stock: 33.395
Unit Price: 0,36000 €
Datasheet

Similar


onsemi
In Stock: 619
Unit Price: 0,41000 €
Datasheet
J-FET Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP282GS-REEL

DigiKey Part Number
OP282GS-REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OP282GS-REEL
Description
IC OPAMP JFET 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OP282GS-REEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
9V/µs
Gain Bandwidth Product
4 MHz
Current - Input Bias
3 pA
Voltage - Input Offset
200 µV
Current - Supply
210µA (x2 Channels)
Current - Output / Channel
10 mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types