
OP282ARMZ-REEL | |
|---|---|
DigiKey Part Number | OP282ARMZ-REELTR-ND - Tape & Reel (TR) OP282ARMZ-REELCT-ND - Cut Tape (CT) OP282ARMZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OP282ARMZ-REEL |
Description | IC OPAMP JFET 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | OP282ARMZ-REEL Models |
Category | Current - Supply 210µA (x2 Channels) |
Mfr | Current - Output / Channel 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 9 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 9V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 4 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 3 pA | Base Product Number |
Voltage - Input Offset 200 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,65000 € | 5,65 € |
| 10 | 4,34600 € | 43,46 € |
| 25 | 4,01920 € | 100,48 € |
| 100 | 3,65950 € | 365,95 € |
| 250 | 3,53696 € | 884,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,19488 € | 9.584,64 € |
| Unit Price without VAT: | 5,65000 € |
|---|---|
| Unit Price with VAT: | 6,72350 € |

