Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

OP275GS-REEL | |
|---|---|
DigiKey Part Number | OP275GS-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OP275GS-REEL |
Description | IC AUDIO 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Audio Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP275GS-REEL Models |
Category | Current - Supply 4mA |
Mfr | Current - Output / Channel 90 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 9 V |
Part Status Obsolete | Voltage - Supply Span (Max) 44 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 22V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 9 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 100 nA | Base Product Number |
Voltage - Input Offset 1 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OP275GSZ-REEL | Analog Devices Inc. | 7.372 | 505-OP275GSZ-REELCT-ND | 4,11000 € | Direct |
| ADA4075-2ARZ-RL | Analog Devices Inc. | 2.500 | 505-ADA4075-2ARZ-RLCT-ND | 2,35000 € | Similar |
| LT1057IS8#PBF | Analog Devices Inc. | 430 | LT1057IS8#PBF-ND | 8,14000 € | Similar |
| LT1057IS8#TRPBF | Analog Devices Inc. | 5.277 | 505-LT1057IS8#TRPBFCT-ND | 8,14000 € | Similar |
| LT1057S8#PBF | Analog Devices Inc. | 635 | 505-LT1057S8#PBF-ND | 7,14000 € | Similar |




