Similar

OP16GH | |
|---|---|
DigiKey Part Number | OP16GH-ND |
Manufacturer | |
Manufacturer Product Number | OP16GH |
Description | IC OPAMP JFET 1 CIRCUIT TO5 |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit TO-5 |
Datasheet | Datasheet |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 4.8mA |
Packaging Bulk | Voltage - Supply Span (Min) 20 V |
Part Status Obsolete | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 16V/µs | Package / Case TO-205-8, TO-5-8 Metal Can |
Gain Bandwidth Product 7.2 MHz | Supplier Device Package TO-5 |
Current - Input Bias 60 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LF356H | Texas Instruments | 347 | 296-41154-ND | 18,21000 € | Similar |
| LF356H/NOPB | Texas Instruments | 471 | LF356H/NOPB-ND | 18,21000 € | Similar |


