


OP15FN8#PBF | |
|---|---|
DigiKey Part Number | OP15FN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | OP15FN8#PBF |
Description | IC OPAMP JFET 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 400 µV |
Mfr | Current - Supply 2.7mA |
Packaging Tube | Voltage - Supply Span (Min) 20 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 11V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 5.7 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 30 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 3,93200 € | 589,80 € |
| Unit Price without VAT: | 3,93200 € |
|---|---|
| Unit Price with VAT: | 4,67908 € |

