J-FET Amplifier 1 Circuit TO-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP15AH

DigiKey Part Number
OP15AH-ND
Manufacturer
Manufacturer Product Number
OP15AH
Description
IC OPAMP JFET 1 CIRCUIT TO5
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit TO-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
200 µV
Mfr
Current - Supply
2.7mA
Packaging
Bulk
Voltage - Supply Span (Min)
20 V
Part Status
Obsolete
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-55°C ~ 125°C
Number of Circuits
1
Mounting Type
Through Hole
Slew Rate
13V/µs
Package / Case
TO-205-8, TO-5-8 Metal Can
Gain Bandwidth Product
6 MHz
Supplier Device Package
TO-5
Current - Input Bias
15 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.