OP05CN8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Texas Instruments
In Stock: 45.103
Unit Price: 0,90000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 48.419
Unit Price: 2,77065 €
Datasheet
Instrumentation Amplifier 1 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Instrumentation Amplifier 1 Circuit 8-PDIP
8 PDIP

OP05CN8

DigiKey Part Number
OP05CN8-ND
Manufacturer
Manufacturer Product Number
OP05CN8
Description
IC OPAMP INSTR 600KHZ 8DIP
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit 8-PDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
200 µV
Mfr
Voltage - Supply Span (Min)
6 V
Packaging
Tube
Voltage - Supply Span (Max)
36 V
Part Status
Discontinued at DigiKey
Operating Temperature
0°C ~ 70°C
Amplifier Type
Mounting Type
Through Hole
Number of Circuits
1
Package / Case
8-DIP (0.300", 7.62mm)
Slew Rate
0.3V/µs
Supplier Device Package
8-PDIP
Gain Bandwidth Product
600 kHz
Base Product Number
Current - Input Bias
1 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM741CN/NOPBTexas Instruments45.103LM741CNNS/NOPB-ND0,90000 €Similar
OPA177FPRochester Electronics, LLC48.4192156-OPA177FP-ND2,77065 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes