
MUX24EPZ | |
|---|---|
DigiKey Part Number | MUX24EPZ-ND |
Manufacturer | |
Manufacturer Product Number | MUX24EPZ |
Description | IC SWITCH SP4T X 2 300OHM 16DIP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 300Ohm 16-PDIP |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 2µs, 400ns |
Manufacturer Analog Devices Inc. | Channel Capacitance (CS(off), CD(off)) 2.5pF, 7pF |
Packaging Tube | Current - Leakage (IS(off)) (Max) 1nA |
Part Status Obsolete | Crosstalk -70dB @ 500kHz |
Switch Circuit SP4T | Operating Temperature 0°C ~ 70°C (TA) |
Multiplexer/Demultiplexer Circuit 4:1 | Mounting Type Through Hole |
Number of Circuits 2 | Package / Case 16-DIP (0.300", 7.62mm) |
On-State Resistance (Max) 300Ohm | Supplier Device Package 16-PDIP |
Channel-to-Channel Matching (ΔRon) 21Ohm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DG509ACJ+ | Analog Devices Inc./Maxim Integrated | 483 | DG509ACJ+-ND | 19,70000 € | Similar |


