MUX08FS-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 97
Unit Price: 96,76000 €
Datasheet
1 Circuit IC Switch 8:1 300Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUX08FS-REEL

DigiKey Part Number
MUX08FS-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MUX08FS-REEL
Description
IC MUX 8:1 300OHM 16SOIC
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 300Ohm 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
300Ohm
Channel-to-Channel Matching (ΔRon)
21Ohm
Voltage - Supply, Single (V+)
-
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
2µs, 400ns
-3db Bandwidth
-
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
2.5pF, 7pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-70dB @ 500kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable