1 Circuit IC Switch 8:1 300Ohm 16-CERDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUX08FQ

DigiKey Part Number
MUX08FQ-ND
Manufacturer
Manufacturer Product Number
MUX08FQ
Description
IC MUX 8:1 300OHM 16CERDIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 300Ohm 16-CERDIP
Datasheet
 Datasheet
EDA/CAD Models
MUX08FQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
300Ohm
Channel-to-Channel Matching (ΔRon)
21Ohm
Voltage - Supply, Single (V+)
-
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
2µs, 400ns
-3db Bandwidth
-
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
2.5pF, 7pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-70dB @ 500kHz
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
16-CDIP (0.300", 7.62mm)
Supplier Device Package
16-CERDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Tube
QuantityUnit PriceExt Price
132,53000 €32,53 €
1026,45900 €264,59 €
2524,94280 €623,57 €
10023,27640 €2.327,64 €
25022,48216 €5.620,54 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:32,53000 €
Unit Price with VAT:38,71070 €