General Purpose Digital Isolator 3000Vrms 2 Channel 10Mbps 200kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX22421BASA+

DigiKey Part Number
175-MAX22421BASA+-ND
Manufacturer
Manufacturer Product Number
MAX22421BASA+
Description
DGTL ISOLTR 3KV 2CH GP 8-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 3000Vrms 2 Channel 10Mbps 200kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MAX22421BASA+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
2
Inputs - Side 1/Side 2
1/1
Channel Type
Unidirectional
Voltage - Isolation
3000Vrms
Common Mode Transient Immunity (Min)
200kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
136ns, 136ns
Pulse Width Distortion (Max)
15ns
Rise / Fall Time (Typ)
5ns, 5ns (Max)
Voltage - Supply
1.71V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 531
Factory Stock: 20.100
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,97000 €5,97 €
104,59600 €45,96 €
254,25360 €106,34 €
1003,87740 €387,74 €
3003,66747 €1.100,24 €
5003,58986 €1.794,93 €
1.0003,50089 €3.500,89 €
2.5003,40695 €8.517,38 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,97000 €
Unit Price with VAT:7,10430 €