
LTZ1000ACH | |
|---|---|
DigiKey Part Number | LTZ1000ACH-ND |
Manufacturer | |
Manufacturer Product Number | LTZ1000ACH |
Description | IC VREF SHUNT BURIED ZNR TO5 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC V TO-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTZ1000ACH Models |
Category | Mounting Type Through Hole |
Manufacturer Analog Devices Inc. | Package / Case TO-205-8, TO-5-8 Metal Can |
Packaging Bulk | Supplier Device Package TO-5 |
Part Status Obsolete | Base Product Number |
Reference Type Shunt |






