
LTP8800-2IPV#PBF | |
|---|---|
DigiKey Part Number | 505-LTP8800-2IPV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTP8800-2IPV#PBF |
Description | 150A DC/DC MODULE REG W/ PMBUS I |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 0.75V 135A 45V - 65V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTP8800-2IPV#PBF Models |
Category | Current - Output (Max) 135A |
Mfr | Power (Watts) 100 W |
Packaging Tray | Applications ITE (Commercial) |
Part Status Active | Features Adjustable Output, PMBus™ |
Type Isolated Module | Operating Temperature 0°C ~ 125°C |
Number of Outputs 1 | Efficiency 89% |
Voltage - Input (Min) 45V | Mounting Type Surface Mount |
Voltage - Input (Max) 65V | Package / Case 22-SMD Module |
Voltage - Output 1 | Size / Dimension 0.94" L x 0.87" W x 0.26" H (24.0mm x 22.0mm x 6.7mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,54000 € | 201,54 € |
| 10 | 172,52200 € | 1.725,22 € |
| 36 | 162,87750 € | 5.863,59 € |
| Unit Price without VAT: | 201,54000 € |
|---|---|
| Unit Price with VAT: | 239,83260 € |


