



LTM9100IY#PBF | |
|---|---|
DigiKey Part Number | LTM9100IY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM9100IY#PBF |
Description | IC HOT SWAP CTRLR GP 42BGA |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 42-BGA (22x9) |
Datasheet | Datasheet |
EDA/CAD Models | LTM9100IY#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | - | |
Programmable Features | Current Limit | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Current - Supply | 50 mA | |
Mounting Type | Surface Mount | |
Package / Case | 42-BBGA | |
Supplier Device Package | 42-BGA (22x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,50000 € | 39,50 € |
| 10 | 29,60400 € | 296,04 € |
| 25 | 28,42640 € | 710,66 € |
| Unit Price without VAT: | 39,50000 € |
|---|---|
| Unit Price with VAT: | 47,00500 € |





