



LTM8061EV-8.2#PBF | |
|---|---|
DigiKey Part Number | LTM8061EV-8.2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM8061EV-8.2#PBF |
Description | IC BATT CHG LI-ION 2CELL 77LGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 77-LGA (15x9) |
Datasheet | Datasheet |
EDA/CAD Models | LTM8061EV-8.2#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 2 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer | |
Fault Protection | - | |
Charge Current - Max | 2A | |
Battery Pack Voltage | 8.2V | |
Voltage - Supply (Max) | 32V | |
Interface | - | |
Operating Temperature | 0°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 77-BLGA | |
Supplier Device Package | 77-LGA (15x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,06000 € | 19,06 € |
| 10 | 13,62100 € | 136,21 € |
| 25 | 12,20320 € | 305,08 € |
| 170 | 11,24971 € | 1.912,45 € |
| Unit Price without VAT: | 19,06000 € |
|---|---|
| Unit Price with VAT: | 22,68140 € |





