77-LGA (15x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
77-LGA (15x9)
Power µModule® Solutions
Power µModule® Solutions

LTM8061EV-4.1#PBF

DigiKey Part Number
LTM8061EV-4.1#PBF-ND
Manufacturer
Manufacturer Product Number
LTM8061EV-4.1#PBF
Description
IC BATT CHG LI-ION 1CELL 77LGA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 77-LGA (15x9)
Datasheet
 Datasheet
EDA/CAD Models
LTM8061EV-4.1#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tray
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer
Fault Protection
-
Charge Current - Max
2A
Battery Pack Voltage
4.1V
Voltage - Supply (Max)
32V
Interface
-
Operating Temperature
0°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
77-BLGA
Supplier Device Package
77-LGA (15x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 304
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
119,06000 €19,06 €
1013,62100 €136,21 €
2512,20320 €305,08 €
17011,24971 €1.912,45 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:19,06000 €
Unit Price with VAT:22,68140 €