



LTM8058MPY | |
|---|---|
DigiKey Part Number | LTM8058MPY-ND |
Manufacturer | |
Manufacturer Product Number | LTM8058MPY |
Description | DC DC CONVERTER 2.3-13V 1.2-12V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 2.3 ~ 13V 1.2 ~ 12V 440mA, 300mA 3.1V - 31V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM8058MPY Models |
Category | Current - Output (Max) 440mA, 300mA |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features UVLO |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 2 | Package / Case 38-BBGA Module |
Voltage - Input (Min) 3.1V | Size / Dimension 0.44" L x 0.35" W x 0.19" H (11.3mm x 9.0mm x 4.9mm) |
Voltage - Input (Max) 31V | Supplier Device Package 38-BGA (11.25x9) |
Voltage - Output 1 | Base Product Number |
Voltage - Output 2 1.2 ~ 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,13000 € | 50,13 € |
| 5 | 48,26000 € | 241,30 € |
| 10 | 47,47800 € | 474,78 € |
| 25 | 46,46000 € | 1.161,50 € |
| 50 | 45,70340 € | 2.285,17 € |
| 168 | 44,40786 € | 7.460,52 € |
| Unit Price without VAT: | 50,13000 € |
|---|---|
| Unit Price with VAT: | 59,65470 € |


