



LTM8042IV-1#PBF | |
|---|---|
DigiKey Part Number | LTM8042IV-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM8042IV-1#PBF |
Description | LED DVR CC BUCK-BST 2-32V 350MA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 350mA 2 ~ 32V Constant Current LED Driver Boost, Buck, Buck-Boost Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | LTM8042IV-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Constant Current | |
Topology | Boost, Buck, Buck-Boost | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 30V | |
Voltage - Output | 2 ~ 32V | |
Current - Output (Max) | 350mA | |
Power (Watts) | 11 W | |
Dimming | Analog, PWM | |
Features | Remote On/Off, OTP, SCP | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 77-BLGA | |
Size / Dimension | 0.59" L x 0.35" W x 0.11" H (15.0mm x 9.0mm x 2.8mm) | |
Approval Agency | - | |
Weight | 0.002 lb (0.91 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,92000 € | 19,92 € |
| 10 | 14,27400 € | 142,74 € |
| 25 | 12,80400 € | 320,10 € |
| 170 | 11,90829 € | 2.024,41 € |
| Unit Price without VAT: | 19,92000 € |
|---|---|
| Unit Price with VAT: | 23,70480 € |



