Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 1.8V 5A 6V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 1.8V 5A 6V - 36V Input
Power µModule® Solutions

LTM8028MPY

DigiKey Part Number
LTM8028MPY-ND
Manufacturer
Manufacturer Product Number
LTM8028MPY
Description
DC DC CONVERTER 0.8-1.8V 9W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 1.8V 5A 6V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
LTM8028MPY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
6V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
5A
Applications
ITE (Commercial)
Features
OCP, OTP, SCP, UVLO
Operating Temperature
-55°C ~ 125°C
Efficiency
-
Mounting Type
Surface Mount
Package / Case
114-BBGA Module
Size / Dimension
0.59" L x 0.59" W x 0.19" H (15.0mm x 15.0mm x 4.9mm)
Supplier Device Package
114-BGA (15x15)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 119
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
174,42000 €74,42 €
571,64600 €358,23 €
1070,48200 €704,82 €
2568,97000 €1.724,25 €
5067,84620 €3.392,31 €
11966,46437 €7.909,26 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:74,42000 €
Unit Price with VAT:88,55980 €