


LTM8028IY | |
|---|---|
DigiKey Part Number | LTM8028IY-ND |
Manufacturer | |
Manufacturer Product Number | LTM8028IY |
Description | DC DC CONVERTER 0.8-1.8V 9W |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 1.8V 5A 6V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM8028IY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 5A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, SCP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 114-BBGA Module | |
Size / Dimension | 0.59" L x 0.59" W x 0.19" H (15.0mm x 15.0mm x 4.9mm) | |
Supplier Device Package | 114-BGA (15x15) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,90000 € | 48,90 € |
| 5 | 47,08000 € | 235,40 € |
| 10 | 46,31400 € | 463,14 € |
| 25 | 45,32160 € | 1.133,04 € |
| 50 | 44,58360 € | 2.229,18 € |
| 119 | 43,67622 € | 5.197,47 € |
| Unit Price without VAT: | 48,90000 € |
|---|---|
| Unit Price with VAT: | 58,19100 € |

