


LTM8028EY#PBF | |
|---|---|
DigiKey Part Number | LTM8028EY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM8028EY#PBF |
Description | DC DC CONVERTER 0.8-1.8V 9W |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 1.8V 5A 6V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM8028EY#PBF Models |
Category | Current - Output (Max) 5A |
Mfr | Applications ITE (Commercial) |
Series | Features OCP, OTP, SCP, UVLO |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 114-BBGA Module |
Number of Outputs 1 | Size / Dimension 0.59" L x 0.59" W x 0.19" H (15.0mm x 15.0mm x 4.9mm) |
Voltage - Input (Min) 6V | Supplier Device Package 114-BGA (15x15) |
Voltage - Input (Max) 36V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,41000 € | 28,41 € |
| 5 | 27,35800 € | 136,79 € |
| 10 | 26,91500 € | 269,15 € |
| 25 | 26,33800 € | 658,45 € |
| 50 | 25,90960 € | 1.295,48 € |
| 119 | 25,38261 € | 3.020,53 € |
| Unit Price without VAT: | 28,41000 € |
|---|---|
| Unit Price with VAT: | 33,80790 € |


