
LTM8002IY-3.3#PBF | |
|---|---|
DigiKey Part Number | LTM8002IY-3.3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM8002IY-3.3#PBF |
Description | DC DC CONVERTER 3.3V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module, Digital DC DC Converter 1 Output 3.3V 2.5A 3.4V - 40V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM8002IY-3.3#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module, Digital | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.4V | |
Voltage - Input (Max) | 40V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.5A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 49-FBGA Module | |
Size / Dimension | 0.25" L x 0.25" W x 0.10" H (6.3mm x 6.3mm x 2.4mm) | |
Supplier Device Package | 49-BGA (6.25x6.25) | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,60000 € | 13,60 € |
| 5 | 13,10000 € | 65,50 € |
| 10 | 12,88900 € | 128,89 € |
| 25 | 12,61280 € | 315,32 € |
| 50 | 12,40780 € | 620,39 € |
| 100 | 12,20600 € | 1.220,60 € |
| 260 | 11,93254 € | 3.102,46 € |
| 520 | 11,73785 € | 6.103,68 € |
| Unit Price without VAT: | 13,60000 € |
|---|---|
| Unit Price with VAT: | 16,18400 € |




