
LTM4707EY#PBF | |
|---|---|
DigiKey Part Number | 505-LTM4707EY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4707EY#PBF |
Description | 18VIN, 16A SILENT SWITCHER REGUL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.3 ~ 6V 16A 3V - 16V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4707EY#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 16V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 16A | |
Power (Watts) | 96 W | |
Applications | ITE (Commercial) | |
Features | Load Sharing | |
Operating Temperature | -40°C ~ 125°C (With Derating) | |
Efficiency | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 49-BFBGA Module | |
Size / Dimension | 0.25" L x 0.25" W x 0.21" H (6.3mm x 6.3mm x 5.4mm) | |
Supplier Device Package | 49-BGA (6.25x6.25) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,47000 € | 31,47 € |
| 10 | 23,24100 € | 232,41 € |
| 25 | 21,36600 € | 534,15 € |
| Unit Price without VAT: | 31,47000 € |
|---|---|
| Unit Price with VAT: | 37,44930 € |







