



LTM4700IY#PBF | |
|---|---|
DigiKey Part Number | 505-LTM4700IY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4700IY#PBF |
Description | DC DC CNVRTR 0.5-1.8V 0.5-1.8V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 2 Output 0.5 ~ 1.8V 0.5 ~ 1.8V 50A, 50A 4.5V - 16V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4700IY#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 16V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 0.5 ~ 1.8V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 50A, 50A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 90% | |
Mounting Type | Surface Mount | |
Package / Case | 330-BBGA Module | |
Size / Dimension | 0.87" L x 0.59" W x 0.31" H (22.0mm x 15.0mm x 7.9mm) | |
Supplier Device Package | 330-BGA (22x15) | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,30000 € | 151,30 € |
| 5 | 145,65600 € | 728,28 € |
| 10 | 143,28700 € | 1.432,87 € |
| 25 | 140,20880 € | 3.505,22 € |
| Unit Price without VAT: | 151,30000 € |
|---|---|
| Unit Price with VAT: | 180,04700 € |










