LTM4693IV#PBF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LTM4693IV#PBF
LTM4693 - Ultrathin Low Vin 2A Buck-Boost μModule Regulator

LTM4693EV#PBF

DigiKey Part Number
505-LTM4693EV#PBF-ND
Manufacturer
Manufacturer Product Number
LTM4693EV#PBF
Description
ULTRATHIN, 1A BUCK-BOOST UMODULE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 1.8 ~ 5.5V 2A 2.6V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
LTM4693EV#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2.6V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2A
Applications
ITE (Commercial)
Features
Adjustable Output
Operating Temperature
-40°C ~ 125°C
Efficiency
-
Mounting Type
Surface Mount
Package / Case
25-LFLGA Module
Size / Dimension
0.16" L x 0.14" W x 0.05" H (4.0mm x 3.5mm x 1.3mm)
Supplier Device Package
25-LGA (3.5x4)
Control Features
-
Approval Agency
-
Standard Number
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 343
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
19,47000 €9,47 €
106,47200 €64,72 €
255,68800 €142,20 €
1004,80270 €480,27 €
4904,48045 €2.195,42 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,47000 €
Unit Price with VAT:11,26930 €