
LTM4682EY#PBF | |
|---|---|
DigiKey Part Number | 505-LTM4682EY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4682EY#PBF |
Description | DC DC CONVERTER 0.7-1.35V 169W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module, Digital DC DC Converter 4 Output 0.7 ~ 1.35V 0.7 ~ 1.35V 0.7 ~ 1.35V 0.7 ~ 1.35V 125A 4.5V - 16V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4682EY#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module, Digital | |
Number of Outputs | 4 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 16V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 0.7 ~ 1.35V | |
Voltage - Output 3 | 0.7 ~ 1.35V | |
Voltage - Output 4 | 0.7 ~ 1.35V | |
Current - Output (Max) | 125A | |
Power (Watts) | 169 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, I2C Interface, Load Sharing, PMBus™, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 330-BBGA Module | |
Size / Dimension | 0.87" L x 0.59" W x 0.22" H (22.0mm x 15.0mm x 5.7mm) | |
Supplier Device Package | 330-BGA (22x15) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,31000 € | 220,31 € |
| 5 | 212,09000 € | 1.060,45 € |
| 10 | 208,63800 € | 2.086,38 € |
| 25 | 204,15320 € | 5.103,83 € |
| Unit Price without VAT: | 220,31000 € |
|---|---|
| Unit Price with VAT: | 262,16890 € |

