


LTM4664EY#PBF | |
|---|---|
DigiKey Part Number | 505-LTM4664EY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4664EY#PBF |
Description | DC DC CONVERTER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 2 Output 0.5 ~ 1.5V 50A 30V - 58V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4664EY#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 30V | |
Voltage - Input (Max) | 58V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 50A | |
Power (Watts) | 75 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 240-BBGA Module | |
Size / Dimension | 0.63" L x 0.63" W x 0.11" H (16.0mm x 16.0mm x 2.7mm) | |
Supplier Device Package | 240-BGA (16x16) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,04000 € | 88,04 € |
| 84 | 73,04738 € | 6.135,98 € |
| Unit Price without VAT: | 88,04000 € |
|---|---|
| Unit Price with VAT: | 104,76760 € |



