
LTM4664AIY#PBF | |
|---|---|
DigiKey Part Number | 505-LTM4664AIY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4664AIY#PBF |
Description | DC DC CNVRTR 2X0.5-1.2V 72W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module, Digital DC DC Converter 2 Output 0.5 ~ 1.2V 0.5 ~ 1.2V 30A, 30A 30V - 58V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module, Digital | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 30V | |
Voltage - Input (Max) | 58V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 0.5 ~ 1.2V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 30A, 30A | |
Power (Watts) | 72 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, I2C Interface, PMBus™, Remote Sense | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 87% | |
Mounting Type | Surface Mount | |
Package / Case | 240-BBGA Module | |
Size / Dimension | 0.63" L x 0.63" W x 0.11" H (16.0mm x 16.0mm x 2.7mm) | |
Supplier Device Package | 240-BGA (16x16) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,79000 € | 132,79 € |
| 10 | 112,42300 € | 1.124,23 € |
| 84 | 102,33976 € | 8.596,54 € |
| Unit Price without VAT: | 132,79000 € |
|---|---|
| Unit Price with VAT: | 158,02010 € |

