



LTM4641IY | |
|---|---|
DigiKey Part Number | LTM4641IY-ND |
Manufacturer | |
Manufacturer Product Number | LTM4641IY |
Description | DC DC CONVERTER 0.6-6V 60W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 6V 10A 4.5V - 38V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4641IY Models |
Category | Current - Output (Max) 10A |
Mfr | Applications ITE (Commercial) |
Series | Features OCP, OTP, UVLO |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 144-BBGA Module |
Number of Outputs 1 | Size / Dimension 0.59" L x 0.59" W x 0.20" H (15.0mm x 15.0mm x 5.0mm) |
Voltage - Input (Min) 4.5V | Supplier Device Package 144-BGA (15x15) |
Voltage - Input (Max) 38V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,40000 € | 78,40 € |
| 5 | 75,48200 € | 377,41 € |
| 10 | 74,25400 € | 742,54 € |
| 25 | 72,66120 € | 1.816,53 € |
| 50 | 71,47660 € | 3.573,83 € |
| 119 | 70,02101 € | 8.332,50 € |
| Unit Price without VAT: | 78,40000 € |
|---|---|
| Unit Price with VAT: | 93,29600 € |

