



LTM4604AEV#PBF | |
|---|---|
DigiKey Part Number | LTM4604AEV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4604AEV#PBF |
Description | DC DC CONVERTER 0.8-5V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5V 4A 2.38V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4604AEV#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.38V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 4A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 95% | |
Mounting Type | Surface Mount | |
Package / Case | 66-LGA Module | |
Size / Dimension | 0.59" L x 0.35" W x 0.09" H (15.0mm x 9.0mm x 2.3mm) | |
Supplier Device Package | 66-LGA (15x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,94000 € | 14,94 € |
| 5 | 14,38600 € | 71,93 € |
| 10 | 14,15300 € | 141,53 € |
| 25 | 13,85080 € | 346,27 € |
| 50 | 13,62540 € | 681,27 € |
| 170 | 13,23629 € | 2.250,17 € |
| 340 | 13,02044 € | 4.426,95 € |
| 510 | 12,89575 € | 6.576,83 € |
| Unit Price without VAT: | 14,94000 € |
|---|---|
| Unit Price with VAT: | 17,77860 € |



