



LTM4603EV-1#PBF | |
|---|---|
DigiKey Part Number | LTM4603EV-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4603EV-1#PBF |
Description | DC DC CONVERTER 0.6-5V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5V 6A 4.5V - 20V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4603EV-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 20V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 6A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 93% | |
Mounting Type | Surface Mount | |
Package / Case | 118-BLGA Module | |
Size / Dimension | 0.59" L x 0.59" W x 0.11" H (15.0mm x 15.0mm x 2.8mm) | |
Supplier Device Package | 118-LGA (15x15) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,58000 € | 22,58 € |
| 5 | 21,73800 € | 108,69 € |
| 10 | 21,38400 € | 213,84 € |
| 25 | 20,92680 € | 523,17 € |
| 50 | 20,58640 € | 1.029,32 € |
| 119 | 20,16815 € | 2.400,01 € |
| 357 | 19,64913 € | 7.014,74 € |
| Unit Price without VAT: | 22,58000 € |
|---|---|
| Unit Price with VAT: | 26,87020 € |



